- Home ›
- All Products›
- 1520120-1
1520120-1
TE Connectivity / AMP Brand
8910K194=20 AMP TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8910K194=20 AMP TOGGLE
Search Keywords: 15201201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1520120-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Style:Threaded
-
UL/CSA Current Rating (125V):25 A
-
Bushing Thread Size:15/32-32
-
Operating Function:On Off
-
UL/CSA Horsepower Rating (250V):2 hp
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Product Type:Switch
-
Toggle Actuation:Vertical
-
Toggle Style:Baton
-
UL/CSA Horsepower Rating (125V):1.5 hp
-
UL/CSA Current Rating (250V):20 A
-
Termination Type:Screw-In Terminal
-
Toggle Length:.829 in, 21.06 mm
-
Bushing Length:.469 in, 11.91 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$187.70
50
$99.06
75
$68.13
100 +
$66.76
Click for Quote
Log in
to unlock special pricing