- Home ›
- All Products›
- 151791-2
151791-2
TE Connectivity / AMP Brand
FASTON 375 REC FLAG 12-10 AWG TPBR LP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FASTON 375 REC FLAG 12-10 AWG TPBR LP
Product Highlights:
- Receptacle
- Tab Fit = 9.53 x 1.19 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords: 1517912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:151791-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Base Material:Brass
-
Packaging Quantity:500
-
Mating Retention Type:Dimple
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Barrel Type:Open
-
Packaging Method:Loose Piece/Carton
-
Crimp Type:F-Crimp
-
Terminal Orientation:Flag
-
Terminal Plating Material:Tin
-
Mating Tab Width:.375 in, 9.53 mm
-
Mating Tab Thickness:.048 in, 1.22 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:12 – 10 AWG, 3.31 – 5.26 mm²
-
Product Length:.903 in, 22.94 mm
-
Agency/Standard:UL
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$1.914
2,500
$1.013
3,750
$0.713
5,000 +
$0.699
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments