- Home ›
- All Products›
- 1-5164711-4
1-5164711-4
TE Connectivity / AMP Brand
14pos.MINI-MATCH FBTB, 2.5mm pitch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
14pos.MINI-MATCH FBTB, 2.5mm pitch
Product Highlights:
- Receptacle
- Number of Positions = 14
- 2.50 mm Centerline
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords: 151647114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5164711-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Connector System:Board-to-Board
-
Operating Voltage:354 VAC
-
Mating Alignment Type:Polarizing Tab
-
Rectangular Termination Post & Tail Width:.031 in, .79 mm
-
Rectangular Termination Post & Tail Thickness:.02 in, .5 mm
-
Mating Alignment:With
-
Sealable:No
-
Housing Material:Thermoplastic
-
Insulation Resistance:1 MΩ
-
Stackable:No
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Socket
-
PCB Thickness (Recommended):1.27 in
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Thickness:120 – 200 µin, 3.04 – 5.08 µm
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Current Rating (Max):7 A
-
Packaging Quantity:1000
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Entry Location:Side
-
Number of Positions:14
-
PCB Mount Alignment Type:Post Polarization
-
PCB Mount Orientation:Right Angle
-
Contact Base Material:Brass
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:Solder Tail
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Layout:Inline
-
PCB Mount Alignment:With
-
Packaging Type:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
600
$5.40
1,200
$2.86
1,800
$2.01
2,400 +
$1.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments