- Home ›
- All Products›
- 1-5161800-2
1-5161800-2
TE Connectivity / AMP Brand
12pos.MINI-MATCH FBTB, 2.5mm pitch
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12pos.MINI-MATCH FBTB, 2.5mm pitch
Search Keywords: 151618002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5161800-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
100 -
Circuit Application:Signal
-
Sealable:No
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):7 A
-
Stackable:No
-
Mating Entry Location:Side
-
PCB Mount Retention Type:Solder Tail
-
Contact Mating Area Plating Material:Tin
-
Rectangular Termination Post & Tail Thickness:.02 in, .5 mm
-
Number of Positions:12
-
Mating Alignment:With
-
Contact Mating Area Plating Material Thickness:120 – 200 µin, 2.54 – 5.08 µm
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Packaging Quantity:1250
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Thickness:120 – 200 µin, 3.04 – 5.08 µm
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Insulation Resistance:1 MΩ
-
Operating Voltage:354 VAC
-
Mating Alignment Type:Polarizing Tab
-
PCB Thickness (Recommended):2.54 – 5.08 in
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:With
-
PCB Mount Alignment:With
-
PCB Mount Alignment Type:Post Polarization
-
Rectangular Termination Post & Tail Width:.031 in, .79 mm
-
Contact Type:Socket
-
PCB Mount Orientation:Right Angle
-
Contact Base Material:Phosphor Bronze
-
Housing Material:Thermoplastic
-
Packaging Type:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
313
$4.03
625
$2.48
938
$1.97
1,250 +
$1.93
Click for Quote
Log in
to unlock special pricing