- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1515740-1
1515740-1
TE Connectivity / AMP Brand
INSERT ASSY, 4 X 1310/1550 SM, JR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
INSERT ASSY, 4 X 1310/1550 SM, JR
Product Highlights:
- Expanded Beam Insert
- PRO BEAM® Jr.
- 4 Channels
- Singlemode
- Operating Wavelength = 1310 nm
Search Keywords: 15157401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1515740-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode
-
Type:PRO BEAM
-
Gender:N/A
-
Mounting:Cable Mount
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Manufacturer Stock:
55
can ship
MOQ for out of Stock Qty:
2
35 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$779.56
2
$775.66
4
$771.78
6
$767.93
8 +
$734.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments