- Home ›
- All Products›
- 1-5102935-6
1-5102935-6
TE Connectivity / AMP Brand
LEVEL V ASSY DR .125CL, 20, LE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LEVEL V ASSY DR .125CL, 20, LE
Product Highlights:
- Receptacle Assembly
- Number of Positions = 20
- Number of Rows = Dual
- Terminate To Wire
- 3.18 x 3.18 mm Centerline, Matrix
Search Keywords: 151029356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5102935-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Shielded:No
-
Mating Retention:Without
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Contact Retention Within Housing:With
-
Sealable:No
-
Number of Positions:20
-
Packaging Quantity:54
-
Contact Layout:Matrix
-
Number of Rows:2
-
Mating Alignment:Without
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Contact Termination Area Plating Material:Tin
-
Connector Product Type:Connector Assembly
-
Number of Loaded Positions:20
-
Insertion Force Type:Normal
-
Connector & Housing Type:Housing for female terminals
-
Wire Size:26 – 22 AWG, .13 – .3 mm²
-
Row-to-Row Spacing:.125 in, 3.18 mm
-
Centerline (Pitch):.125 in, 3.18 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:Yes
-
Product Length:1.24 in, 31.4 mm
-
Connector Height:.243 in, 6.17 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
135
$28.88
270
$15.29
405
$10.76
540 +
$10.54
Click for Quote
Log in
to unlock special pricing