- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 150656-1
150656-1
TE Connectivity / AMP Brand
SHUR PLUG .156 DIA REC 20-16 AWG PB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SHUR PLUG .156 DIA REC 20-16 AWG PB
Product Highlights:
- Socket
- Pin Size = 3.96 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.50² [20-15] mm [AWG]
Search Keywords: 1506561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:150656-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Accepts Wire Insulation Diameter Range:.098 – .141 in, 2.5 – 3.6 mm
-
Barrel Inside Diameter:.045 in, .12 in, 1.14 mm, 3.076 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
Order Increment:
2000
29 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
8,000
$0.6769
16,000
$0.3573
24,000
$0.2457
32,000 +
$0.2408
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments