- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 150634-1
TE Connectivity / AMP Brand
150634-1
187 FASTON,REC.,20-16 AWG,TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
187 FASTON,REC.,20-16 AWG,TPBR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords: 1506341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:150634-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Accepts Wire Insulation Diameter Range:.11 – .17 in, 2.79 – 4.32 mm
Tools/3D Models
+
Frequently Asked Questions
Is 150634-1 RoHS compliant?
Yes, 150634-1 is RoHS compliant.
What is the lead time for 150634-1?
The standard lead time for 150634-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
25 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
5,000
$0.2986
10,000
$0.1838
15,000
$0.1455
20,000 +
$0.1426
Click for Quote
Log in
to unlock special pricing