- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 150571-2
150571-2
TE Connectivity / AMP Brand
FF 110 REC 0.2-0.56MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 110 REC 0.2-0.56MM2 TPBR
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.79 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.50-2.00 [.059-.079] mm [in]
- Receptacle Style = Straight
Search Keywords: 1505712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:150571-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Wire Size:24 – 20 AWG, .2 – .51 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127,500
Ships today, if you order in
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10,000
$0.2270
25,000
$0.2264
50,000
$0.2258
100,000
$0.1154
150,000
$0.0785
200,000 +
$0.0769
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments