- Home ›
- All Products›
- 150494
150494
TE Connectivity / AMP Brand
PIDG MOQ.150M EXP .
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PIDG MOQ.150M EXP .
Search Keywords: 150494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:150494
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Barrel Color:Translucent
-
Overall Length:.75 in
-
Wire Insulation Diameter:.04 – .1 in, 1.02 – 2.54 mm
-
Plating Material:Copper , Tin
-
Terminal Type:Ring Tongue
-
Shape Code:RING-056
-
Barrel Inside Diameter (Min):.105 in
-
Aluminum Wire Size:24 – 20 AWG
-
Wire Size:24 – 20 AWG, 320 – 1290 CMA, .2 – .6 mm²
-
Heavy Duty:No
-
Support Style:Insulation Support
-
Wire/Cable Type:Regular Wire
-
Insulation Sleeve Material:Copper
-
Insulation Material:Nylon
-
Stud Diameter:.145 in, 3.68 mm
-
Number of Holes:1
-
Insulated Wire Support:Yes
-
Stud Size:#6
-
Packaging Method:Box
-
Insulated:Yes
-
Barrel Type:Closed Barrel
-
Packaging Quantity:1000
-
Government Qualified:No
-
Terminal Orientation:Straight
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT