- Home ›
- All Products›
- 150481-000
150481-000
TE Connectivity / AMP Brand
MTC50-EA2-P42
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MTC50-EA2-P42
Search Keywords: 150481000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:150481-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):5 A
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Copper
-
Mating Retention Type:Jackscrew
-
Contacts Preloaded:Yes
-
Connector & Housing Type:Plug
-
Contact Retention Within Housing:With
-
Operating Voltage:1500 VAC, 954 VDC
-
Circuit Application:Power & Signal
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Connector System:Wire-to-Wire
-
Shell Plating Material:Nickel
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector Product Type:Connector Assembly
-
Mating Alignment:With
-
Mating Retention:With
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Board Mount
-
Wire Contact Termination Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$429.12
5
$403.38
10
$262.19
50
$173.45
100
$153.28
250
$141.19
500
$129.08
1,000 +
$116.98
Click for Quote
Log in
to unlock special pricing