- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 150204-1
150204-1
TE Connectivity / AMP Brand
RT 5.3MM DIA TERMINAL 20-16 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
RT 5.3MM DIA TERMINAL 20-16 AWG TPBR
Search Keywords: 1502041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:150204-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:20 – 16 AWG, .5 – 1.31 mm²
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0329
10,000
$0.0316
39,000
$0.0304
500,000 +
$0.0278
Click for Quote
Log in
to unlock special pricing