- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1494210-2
1494210-2
TE Connectivity / AMP Brand
110 FASTON,TAB,22-17 AWG, JIS C260
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON,TAB,22-17 AWG, JIS C260
Search Keywords: 14942102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1494210-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
Order Increment:
4000
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
12,000
$0.2411
24,000
$0.1277
36,000
$0.0898
48,000 +
$0.0880
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments