- Home ›
- All Products›
- 1487588-3
1487588-3
TE Connectivity / AMP Brand
USB, A-B, 28/24, WHITE, 1.8M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
USB, A-B, 28/24, WHITE, 1.8M
Product Highlights:
- Industry Standard Cable Assembly Category
- Cable Assembly Type = Universal Serial Bus (Standard)
- Input/Output (I/O) Application
- Assembly Type = USB 4 Position Plug, Type A to Type B
- Double Ended Configuration
Search Keywords: 14875883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1487588-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Shielded:Yes
-
Equalized:No
-
Wire Size:24 AWG, 28 AWG
-
Connector Type (End B):USB Type B Plug
-
Cable Assembly Type:USB 4-Position Plug, Type A to Type B
-
Connector Type (End A):USB Type A Plug
-
Cable Color:White
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
40
$11.15
80
$8.36
120
$7.80
160 +
$7.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments