- Home ›
- All Products›
- 1-487526-8
1-487526-8
TE Connectivity / AMP Brand
019 HOUSING FFC RCPT 100CL SR
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
019 HOUSING FFC RCPT 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 19
- Number of Rows = Single
Search Keywords: 14875268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-487526-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Packaging Method:Package
-
Connector & Housing Type:Receptacle
-
Mating Alignment:With
-
Number of Rows:1
-
Panel Mount Feature:Without
-
Connector System:Wire-to-Board
-
Number of Positions:19
-
Contact Current Rating (Max):2 A
-
FFC Connector Product Type:Housing
-
Insertion Force Type:Normal
-
Housing Material:Thermoplastic
-
Contact Type:Socket
-
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
FFC Cable Entry:Straight
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
500
$4.28
1,000
$2.26
1,500
$1.59
2,000 +
$1.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments