- Home ›
- All Products›
- 148534-1
148534-1
TE Connectivity / AMP Brand
PWR CONT FMALE 90DGR MFBL40AMP
Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PWR CONT FMALE 90DGR MFBL40AMP
Product Highlights:
- Contact Type = High Current Power Contact
- Socket
- Right Angle Contact Shape
- Terminate To Printed Circuit Board
- Contact Current Rating = 40 Amps.
Search Keywords: 1485341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:148534-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Brass
-
Packaging Method:Tray
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Insulation Support:Without
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:Without
-
Contact Orientation:Right Angle
-
Circuit Application:Power
-
Contact Current Rating (Max):40 A
-
Packaging Quantity:1
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
800
$19.51
1,600
$9.97
2,400
$6.78
3,200 +
$6.65
Click for Quote
Log in
to unlock special pricing