- Home ›
- All Products›
- 1484791-1
1484791-1
TE Connectivity / AMP Brand
A600,RECPT ASSY, 150, FR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A600,RECPT ASSY, 150, FR
Product Highlights:
- Not Sealed
- Shell Size = Single Mod
- Shell Configuration = Receptacle
- Contact Arrangement (Module A) = 150
- Release Style = Front
Search Keywords: 14847911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1484791-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Sealable:No
-
Connector Product Type:Connector Assembly
-
Panel Mount Feature Type:Clinch Nut
-
Clinch Nut Quantity:4
-
Connector Mounting Type:Board Mount
-
Contact Type:Socket
-
Mating Alignment Type:Polarization
-
Shell Finish:Chromate Conversion Coating
-
Release Style:Front
-
Contact Arrangement Code (Module A):150
-
Mating Alignment:With
-
Contact Size:Size 22
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$1,908.21
10
$974.62
15
$663.43
20 +
$650.16
Click for Quote
Log in
to unlock special pricing