- Home ›
- All Products›
- 1484510-2
1484510-2
TE Connectivity / AMP Brand
RCPT ASSY,TCAS,SZ3,ARINC 600
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASSY,TCAS,SZ3,ARINC 600
Search Keywords: 14845102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1484510-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Board Mount
-
Release Style:Front
-
Connector Product Type:Connector Assembly
-
Contact Arrangement Code (Module E):150
-
Contact Type:Pin
-
Contact Arrangement Code (Module C):13C2
-
Contact Arrangement Code (Module B):C4
-
Contact Arrangement Code (Module A):C4
-
Clinch Nut Quantity:10
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Panel Mount Feature Type:Clinch Nut
-
Rack & Panel Connector Shell Size:3
-
Contact Arrangement Code (Module F):100
-
Shell Finish:Chromate
-
Sealable:No
-
Contact Arrangement Code (Module D):150
-
Rack & Panel Connector Contact Style:Coax
-
Contact Size:Size 5
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
6
$4,512.51
12
$2,304.78
18
$1,568.87
24 +
$1,537.49
Click for Quote
Log in
to unlock special pricing