- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 148375-1
TE Connectivity / AMP Brand
148375-1
EURO, TYPE M CONTACT, FEMALE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
EURO, TYPE M CONTACT, FEMALE
Product Highlights:
- Contact Type = High Current Power Contact
- Socket
- Straight Contact Shape
- Terminate To Printed Circuit Board
- Contact Current Rating = 40 Amps.
Search Keywords: 1483751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:148375-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 148375-1 RoHS compliant?
Yes, 148375-1 is RoHS compliant.
What is the lead time for 148375-1?
The standard lead time for 148375-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$8.34
25
$7.93
50
$7.74
100
$7.63
300
$7.43
500
$7.33
1,000 +
$7.29
Click for Quote
Log in
to unlock special pricing