- Home ›
- All Products›
- 1483356-1
1483356-1
TE Connectivity / AMP Brand
micro match lead assembly 16 positions
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
micro match lead assembly 16 positions
Search Keywords: 14833561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1483356-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type (End A):Micro-Match MOW Connector
-
Cable Assembly Length:.32 ft, .1 m
-
Color:Gray
-
Product Type:Cable Assembly
-
Cable Assembly Category:Industry Standard
-
Housing Material:PBT GF20
-
Housing Color:Red
-
Connector Type (End B):Micro-Match MOW Connector
-
Keyed:Yes
-
Number of Power Positions:0
-
Number of Positions:16
-
Product Designation:Patch Cord
-
Cable Assembly Type:Micro-Match Lead
-
Equalized:Yes
-
Configuration:Double-Ended
-
CLOUDSPLITTER:No
-
Operating Temperature Range:-40 – 221 °C, -40 – 105 °F
-
IEEE 1394:No
-
Wire Size:28 AWG, .08 mm²
-
Shielded:No
-
Overall Outside Cable Diameter:.036 in, .93 mm
-
Flammability Rating:UL 2651
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68,800
Ships today, if you order in
Minimum Order Quantity:
35
4 Weeks
can ship
5/29/26
Tariffs may apply for U.S. shipments