- Home ›
- All Products›
- 1-480710-4
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-480710-4
.250" Centerline, 600 V, 19 - 36 A max
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
.250" Centerline, 600 V, 19 - 36 A max
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 15
Search Keywords: 14807104
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-480710-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1-480710-4 discontinued?
Yes, 1-480710-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-480710-4?
The recommended replacement for 1-480710-4 is 1-480710-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-480710-4 RoHS compliant?
Yes, 1-480710-4 is RoHS compliant.
What is the lead time for 1-480710-4?
The standard lead time for 1-480710-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.