Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480707-2

09P UMNL CAP HSG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09P UMNL CAP HSG RED
Product Highlights:
  • Connector
  • Universal MATE-N-LOK Product Line
  • Housing
  • Housing Gender = Receptacle
  • Not Preloaded
Search Keywords: 14807072
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480707-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    36/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480707-2 RoHS compliant?
Yes, 1-480707-2 is RoHS compliant.
What is the lead time for 1-480707-2?
The standard lead time for 1-480707-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,550
Can Ship immediately
Manufacturer Stock:
9,100 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2275
6 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5018
500
$0.5006
1,000
$0.4993
2,275
$0.4981
4,550
$0.3065
6,825
$0.2427
9,100 +
$0.2378
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!