- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480701-5
TE Connectivity / AMP Brand
1-480701-5
03P UMNL CAP HSG GRN
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Universal MATE-N-LOK Product Line
- Housing
- Connector Style = Receptacle
- Contact Type = Pin or Socket
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-480701-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 36/Contact A |