- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-480418-3
1-480418-3
TE Connectivity / AMP Brand
205 FASTON HSG.,REC.,1 POS,NATRUAL
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
205 FASTON HSG.,REC.,1 POS,NATRUAL
Search Keywords: 14804183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480418-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
18000 -
Packaging Method:Carton
-
Mating Retention:With
-
Mounting Style:Free Hanging
-
Terminal Orientation:Straight
-
Mating Alignment:With
-
Housing Color:Natural
-
Insulated:No
-
Number of Positions:1
-
Housing Type:Receptacle Housing
-
UL Rating:Recognized
-
Housing Material:Nylon
-
Terminal & Splice Type:Receptacle
-
Product Type:Terminal Housing
-
Sealable:No
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36,000
can ship
MOQ for out of Stock Qty:
4500
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
4,500
$0.2427
9,000
$0.1494
13,500
$0.1182
18,000 +
$0.1159
Click for Quote
Log in
to unlock special pricing