- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480416-7
1-480416-7
TE Connectivity / AMP Brand
FASTON 250 REC HSG NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
FASTON 250 REC HSG NYLON NAT
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Nylon 6/6 Material
- Housing Color = Natural
Search Keywords: 14804167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480416-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,738
Can Ship immediately
Minimum Order Quantity:
800
Price (USD)
Qty
Unit Price
800
$0.0826
4,000
$0.0816
7,900
$0.0796
15,700
$0.0785
30,000
$0.0775
100,000
$0.0724
250,000 +
$0.0683
Click for Quote
Log in
to unlock special pricing