- Home ›
- All Products›
- 147969-4
147969-4
TE Connectivity / AMP Brand
18/19 MTE HDR SRST LTCH .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
18/19 MTE HDR SRST LTCH .100CL
Search Keywords: 1479694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147969-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Type:Pin
-
Connector Length:2 in, 50.8 mm
-
Contact Shape & Form:Square
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Sealable:No
-
Contact Current Rating (Max):3 A
-
Housing Material:Thermoplastic
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Mount Alignment:Without
-
Circuit Application:Signal
-
Packaging Quantity:10
-
Number of Positions:19 , 20
-
PCB Mount Retention:Without
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Length:.23 in, 5.84 mm
-
Contact Mating Area Plating Material:Tin-Lead
-
Number of Rows:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention:With
-
Connector Height:.535 in, 13.59 mm
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Mating Retention Type:Latch
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Mating Alignment Type:Polarization
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Mating Alignment:With
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Type:Tube
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
Order Increment:
10
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
360
$6.00
720
$3.18
1,080
$2.24
1,440 +
$2.19
Click for Quote
Log in
to unlock special pricing