- Home ›
- All Products›
- 1473898-6
1473898-6
TE Connectivity / AMP Brand
025 12POS CAP ASSY V TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
025 12POS CAP ASSY V TIN
Search Keywords: 14738986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473898-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Operating Voltage:12 VDC
-
Mounting Holes:With
-
Centerline (Pitch):.087 in, 2.2 mm
-
Number of Positions:12
-
PCB Mount Retention:Without
-
Number of Rows:2
-
Panel Mount Feature:Without
-
Primary Product Color:Natural
-
Number of Sections:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Profile Height from PCB:.921 in, 23.4 mm
-
Number of Signal Positions:12
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Voltage Rating (Max):12 VDC
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Nominal Voltage Architecture:12 V
-
Packaging Type:Tube
-
Mating Tab Thickness:.025 in, .64 mm
-
Mating Tab Width:.025 in, .64 mm
-
Circuit Application:Signal
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
PCB Thickness (Recommended):.047 – .063 in, 1.2 – 1.6 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Length:.602 in, 15.3 mm
-
Contact Size:.64mm
-
Connector System:Wire-to-Board
-
Mating Retention Type:Locking Interface
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin
-
Mating Retention:With
-
Mating Alignment:With
-
Connector Width:.732 in, 18.6 mm
-
Connector Shape:Rectangular
-
UL Flammability Rating:UL 94HB
-
Contact Type:Tab
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2160
Order Increment:
24
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,160
$4.40
4,320
$2.25
6,480
$1.53
8,640 +
$1.50
Click for Quote
Log in
to unlock special pricing