- Home ›
- All Products›
- 147384-4
147384-4
TE Connectivity / AMP Brand
40 50/50 GRID DR SMT RCPT VC
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
40 50/50 GRID DR SMT RCPT VC
Search Keywords: 1473844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147384-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Dielectric Withstanding Voltage (Max):300 VAC
-
PCB Mount Orientation:Vertical
-
Stackable:No
-
Assembly Process Feature:Pick and Place Cover
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarizing Tab
-
PCB Retention Feature Material:Copper Alloy
-
Approved Standards:CSA LR7189 , UL E28476
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Socket
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Thickness:150 µin
-
Assembly Process Feature Material:Aluminum
-
Insulation Resistance:5000 MΩ
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Packaging Quantity:600
-
Operating Voltage:30 VAC
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Rectangular Termination Post & Tail Thickness:.003 in, .08 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Retention Feature Plating Material:Tin-Lead over Nickel
-
Contact Current Rating (Max):.5 A
-
Number of Positions:40
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Mating Pin Diameter:.018 in, .46 mm
-
Connector Height:.187 in, 4.75 mm
-
PCB Mount Retention Type:Hold-Down Post
-
Packaging Reel Diameter:1.25 in, 32 mm
-
Mating Alignment:With
-
Centerline (Pitch):.05 in, 1.27 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Rectangular Termination Post & Tail Width:.014 in, .36 mm
-
Connector System:Board-to-Board
-
Contact Base Material:Copper Alloy
-
Number of Rows:2
-
Housing Material:LCP - GF (Liquid Crystal Polymer)
-
Board-to-Board Configuration:Parallel
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
25 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
300
$27.81
600
$14.68
900
$10.09
1,200 +
$9.89
Click for Quote
Log in
to unlock special pricing