- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1473801-1
1473801-1
TE Connectivity / AMP Brand
025 IDC 4POS LOCK HSG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
025 IDC 4POS LOCK HSG
Search Keywords: 14738011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473801-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Packaging Quantity:400
-
Circuit Application:Signal
-
Mounting Feature:Without
-
Serviceable:No
-
Operating Voltage:12 VDC
-
Sealable:No
-
Width:.488 in, 12.4 mm
-
Number of Positions:4
-
Mating Tab Width:.025 in, .64 mm
-
Connector Position Assurance Capable:No
-
Height:.406 in, 10.3 mm
-
Cable Exit Angle:180
-
Length:.827 in, 21 mm
-
UL Flammability Rating:UL 94-HB
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:Yes
-
Strain Relief:No
-
Color:Natural
-
Body Material:PBT GF
-
Hybrid Connector:No
-
Polarized:Yes
-
Connector Style:Housing for female terminals
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Operating Temperature Range:-22 � 176 �F, -30 � 80 �C
-
Nominal Voltage Architecture:12 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,600
Ships today, if you order in
Minimum Order Quantity:
139
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
139
$0.4651
2,000
$0.4519
4,000
$0.4264
8,000 +
$0.4131
Click for Quote
Log in
to unlock special pricing