- Home ›
- All Products›
- 1473585-1
1473585-1
TE Connectivity / AMP Brand
I/O THROUGH CONNECTOR ASS'Y 4P
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
I/O THROUGH CONNECTOR ASS'Y 4P
Search Keywords: 14735851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473585-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Housing Material:Nylon 66 GF
-
Circuit Application:Signal
-
Packaging Quantity:250
-
Housing Color:Natural
-
UL Rating:Recognized
-
Number of Rows:1
-
Packaging Method:Bag/Box
-
Mating Retention Type:Locking Latch
-
Number of Positions:4
-
Termination Method to Wire & Cable:Crimp
-
Number of Cavities:4
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):2.5 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Pin
-
Mating Retention:With
-
Contact Retention Within Housing:With
-
Contact Mating Area Plating Material:Tin
-
Connector & Housing Type:Plug
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Contact Layout:Inline
-
Shielded:No
-
Wire Contact Termination Area Plating Material:Tin
-
Sealable:No
-
Mating Alignment Type:Polarization
-
Agency/Standard:UL
-
Connector Product Type:Connector Assembly
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size:22 – 17 AWG, .32 – 1.04 mm²
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Voltage:50 VAC, 50 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:Yes
-
Product Width:.47 in, 12 mm
-
Product Length:.57 in, 14.5 mm
-
Connector Height:.45 in, 11.5 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
250
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.6803
1,000
$0.5103
1,500
$0.4762
2,000 +
$0.4667
Click for Quote
Log in
to unlock special pricing