- Home ›
- All Products›
- 147335-1
147335-1
TE Connectivity / AMP Brand
MODII .025 SQ POST 0.400 30AU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MODII .025 SQ POST 0.400 30AU
Search Keywords: 1473351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147335-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Contact Termination Area Plating Material:Gold
-
Packaging Method:Reel
-
Contact Base Material:Brass
-
Contact Type:Pin
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Dielectric Withstanding Voltage (Max):750 V
-
Contact Orientation:Straight
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin
-
Contact Shape & Form:Square
-
Mating Square Post Dimension:.025 in, .64 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32500
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
32,500
$0.0847
65,000
$0.0450
97,500
$0.0316
130,000 +
$0.0310
Click for Quote
Log in
to unlock special pricing