- Home ›
- All Products›
- 1473226-1
1473226-1
TE Connectivity / AMP Brand
SOCKET WITH RING MINI U-M-N-L
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET WITH RING MINI U-M-N-L
Search Keywords: 14732261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473226-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000 -
Wire Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):7 A
-
Circuit Application:Power
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Wire Insulation Support:Without
-
Packaging Method:Reel
-
Contact Retention Within Housing:With
-
UL Rating:Recognized
-
Packaging Quantity:8000
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Wire & Cable:Crimp
-
Power Contact Type:Contact
-
Contact Orientation:Straight
-
UL Flammability Rating:UL 94V-0
-
Wire Size:30 – 26 AWG, .05 – .13 mm²
-
Agency/Standard:CSA , UL
-
Mating Pin Diameter:.039 in, 1 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Wire Contact Termination Area Plating Thickness:100 – 250 µin, 2.54 – 6.35 µm
-
Operating Voltage:600 VAC, 600 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Tin
-
CSA Rating:Certified , LR 7189
-
Compatible With Discrete Wire Type:Stranded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
40 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
8,000
$0.2760
16,000
$0.1461
24,000
$0.1028
32,000 +
$0.1008
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments