- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1473063-1
1473063-1
TE Connectivity / AMP Brand
REC. KIT NEW MOTOR CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
REC. KIT NEW MOTOR CONN.
Search Keywords: 14730631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473063-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:6
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.99
40
$8.82
75
$8.65
150
$8.49
160 +
$8.31
Click for Quote
Log in
to unlock special pricing