- Home ›
- All Products›
- 1473060-2
1473060-2
TE Connectivity / AMP Brand
NEW MOTOR CONN POST HDR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NEW MOTOR CONN POST HDR
Search Keywords: 14730602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1473060-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Header Type:Unshrouded
-
Insertion Force Type:Normal
-
Sealable:Yes
-
Connector System:Wire-to-Motor
-
Number of Rows:1
-
Mating Retention:With
-
Contact Retention Within Housing:With
-
Connector Product Type:Connector Assembly
-
Wire Contact Termination Area Plating Material:Tin
-
Connector & Housing Type:Plug
-
Number of Positions:6
-
Contact Current Rating (Max):7 A
-
Shielded:No
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Solder
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Screwlock
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Voltage:500 VAC, 500 VDC
-
Centerline (Pitch):1.97 in, 5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contacts Preloaded:Yes
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
240
$5.87
480
$4.42
720
$4.10
960 +
$4.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments