- Home ›
- All Products›
- 147118-3
147118-3
TE Connectivity / AMP Brand
04 MODII HDR SR SFMNT B/A,CAP
Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
04 MODII HDR SR SFMNT B/A,CAP
Search Keywords: 1471183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147118-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
350 -
Termination Post & Tail Length:.192 in
-
Termination Method to Printed Circuit Board:Surface Mount
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector Profile:Standard
-
Header Type:Breakaway
-
Mating Alignment:With
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Housing Material:LCP (Liquid Crystal Polymer) , LCP-GF (Liquid Crystal Polymer)
-
Board-to-Board Configuration:Parallel
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Contact Load Condition:Fully Loaded
-
Sealable:No
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:4
-
Contact Underplating Material:Nickel
-
PCB Mount Alignment:Without
-
Connector System:Board-to-Board
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Base Material:Copper Alloy
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Current Rating (Max):3 A
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
Housing Temperature Rating:Standard
-
Assembly Process Feature:Pick and Place Cap
-
Packaging Type:Reel
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
263
$10.05
525
$5.33
788
$3.75
1,050 +
$3.67
Click for Quote
Log in
to unlock special pricing