- Home ›
- All Products›
- 1470513-1
1470513-1
TE Connectivity / AMP Brand
SMB R/A JACK FOR PCB MOUNT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SMB R/A JACK FOR PCB MOUNT
Search Keywords: 14705131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1470513-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Detent:Without
-
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Panel Mount
-
Operating Frequency:4 GHz
-
Additional Features:Solderless
-
Number of Coaxial Contacts:1
-
RF Interface:SMB
-
Dielectric Material:PTFE
-
RF Connector Center Contact Underplating Material:Nickel
-
Impedance:50 Ω
-
Number of Positions:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Body Material:Brass
-
RF Contact Captivation Method:Mechanical
-
Connector Product Type:Connector Assembly
-
Grade:Mil-Type
-
RF Connector Coupling Mechanism:Snap-On
-
RF Connector Center Contact Plating Material:Gold
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
RF Connector Style:Jack
-
Connector System:Cable-to-Board
-
Body Plating Material:Gold Flash
-
RF Connector Center Contact Material:Brass
-
Profile Height from PCB:.356 in, 9.06 mm
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Connector Mated Outer Diameter (Approximate):.187 in, 4.75 mm
-
Termination Post & Tail Length:.155 in, 3.94 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,500
$10.46
5,000
$5.34
7,500
$3.64
10,000 +
$3.57
Click for Quote
Log in
to unlock special pricing