- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1469920-1
1469920-1
TE Connectivity / AMP Brand
MINIPAK HD POWER/SIGNAL CONNECTOR PRESS FIT TAIL VERSION
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Description
+
MINIPAK HD POWER/SIGNAL CONNECTOR PRESS FIT TAIL VERSION
Search Keywords: 14699201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1469920-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:24/72
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
288
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$29.05
15
$27.94
50
$26.86
150
$25.82
400 +
$24.84
Click for Quote
Log in
to unlock special pricing