- Home ›
- All Products›
- 1469492-3
1469492-3
TE Connectivity / AMP Brand
MULTIGIG RT Connectors and Accessories
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
MULTIGIG RT Connectors and Accessories
Product Highlights:
- Guide Module
- 1 Keys
- Key Orientation 1 = 90 °
- Used With VITA 46 3U & 6U 9mm Daughtercard
- None Series
Search Keywords: 14694923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1469492-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
216
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.