- Home ›
- All Products›
- 146443-6
146443-6
TE Connectivity / AMP Brand
HEADER ASSEMBLY, MOD II, BREAKAWAY, DOUBLE ROW, .100 X .100 CL, VERTICAL, .025 SQ. POST
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
HEADER ASSEMBLY, MOD II, BREAKAWAY, DOUBLE ROW, .100 X .100 CL, VERTICAL, .025 SQ. POST
Search Keywords: 1464436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:146443-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Sealable:No
-
Contact Shape:Square
-
High Temperature Housing:No
-
PCB Mounting Style:Surface Mount
-
Panel Mount Feature:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Keyed:No
-
Contact Protection:Without
-
Mating Alignment:Without
-
Connector Contact Load Condition:Fully Loaded
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Thickness:5 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Header Type:Breakaway
-
Number of Positions:12
-
Contact Base Material:Copper Alloy
-
Board Standoff:Without
-
Mating Connector Lock:Without
-
Gasket:Without
-
Mating Post Length:.23 in, 5.85 mm
-
Product Type:Connector
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:Thermoplastic
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Orientation:Vertical
-
Packaging Method:Carton
-
Housing Color:Black
-
Strain Relief:Without
-
For Use With:Mates with Receptacles
-
High Speed Serial Data Connector:No
-
Number of Rows:2
-
PCB Mount Retention:Without
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Packaging Quantity:240
-
High Temperature Compatible:No
-
Contact Type:Pin
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.