- Home ›
- All Products›
- 146443-5
146443-5
TE Connectivity / AMP Brand
HEADER ASSEMBLY, MOD II, BREAKAWAY, DOUBLE ROW, .100 X .100 CL, VERTICAL, .025 SQ. POST
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
HEADER ASSEMBLY, MOD II, BREAKAWAY, DOUBLE ROW, .100 X .100 CL, VERTICAL, .025 SQ. POST
Search Keywords: 1464435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:146443-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Termination Method to Printed Circuit Board:Surface Mount
-
Housing Color:Black
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Current Rating (Max):3 A
-
Housing Temperature Rating:Standard
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Retention:Without
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Circuit Application:Signal
-
Board-to-Board Configuration:Parallel
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Packaging Quantity:320
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Housing Material:Thermoplastic
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:5 µin, .127 µm
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment:Without
-
Contact Shape & Form:Square
-
Packaging Method:Carton
-
Number of Positions:10
-
Number of Rows:2
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Connector Mounting Type:Board Mount
-
Connector Contact Load Condition:Fully Loaded
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Header Type:Breakaway
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent