- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 146315-1
146315-1
TE Connectivity / AMP Brand
40 MODII 2PC VRM8 HDR W/LATCH
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
40 MODII 2PC VRM8 HDR W/LATCH
Product Highlights:
- Header
- Number of Positions = 40
- Number of Rows = Dual
- Vertical Mount Angle
- 2.54 x 2.54 mm Centerline, Matrix
Search Keywords: 1463151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:146315-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.90
150
$2.83
250
$2.77
270
$2.67
1,000 +
$2.09
Click for Quote
Log in
to unlock special pricing