- Home ›
- All Products›
- 146224-1
146224-1
TE Connectivity / AMP Brand
HEADER ASSEMBLY, MOD II, BREAKAWAY, DOUBLE ROW, .100 X.100 C/L, VERTICAL, .025 SQUARE POST
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
HEADER ASSEMBLY, MOD II, BREAKAWAY, DOUBLE ROW, .100 X.100 C/L, VERTICAL, .025 SQUARE POST
Search Keywords: 1462241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:146224-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
520 -
Contact Current Rating (Max):3 A
-
Dielectric Withstanding Voltage:750 V
-
Product Type:Connector
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Color:Black
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Termination Method to Printed Circuit Board:Through Hole
-
PCB Thickness (Recommended):.062 in
-
Profile:Standard
-
PCB Mounting Style:Through Hole
-
Termination End Plating Material:Matte Tin-Lead
-
Board Standoff:With
-
Operating Temperature Range:-65 – 105 °C
-
Contact Shape:Square
-
Number of Positions:6
-
PCB Mount Retention:Without
-
Voltage:30 VAC
-
Contact Mating Area Plating Thickness:5 µin
-
Packaging Method:Carton
-
Termination End Plating Thickness:100 – 200 µin
-
High Temperature Housing:No
-
Strain Relief:Without
-
High Speed Serial Data Connector:No
-
Comment:Headers may be broken to desired number of positions using Hand Tool No. 91406-1, or Tool Kit No. 314818-1. Other tail lengths are available, consult TE Connectivity.
-
Mating Connector Lock:Without
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Post Size:.025 in, .64 mm
-
Number of Rows:2
-
Mating Alignment:Without
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Packaging Quantity:520
-
Termination Post Length:.09 in, 2.29 mm
-
Header Type:Breakaway
-
Housing Material:Thermoplastic
-
Panel Mount Feature:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Protection:Without
-
Connector Contact Load Condition:Fully Loaded
-
Mating Post Length:.23 in, 5.84 mm
-
Contact Underplating Material:Nickel
-
Leiterplattendicke (empfohlen):1.57 mm
-
Keyed:No
-
Gasket:Without
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent