- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1462050-9
1462050-9
TE Connectivity / AMP Brand
HF326=75OHM70MW12V BIST 1COIL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HF326=75OHM70MW12V BIST 1COIL
Search Keywords: 14620509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462050-9
-
Alias/AKA:HF326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Dimension:14.6 x 9.4 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:5.8 mA
-
Contact Form:1 Form C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Ships today, if you order in
Minimum Order Quantity:
25
55 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
25
$11.27
50
$11.01
100
$10.78
400
$10.43
800
$10.36
1,200
$9.69
2,800 +
$9.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments