- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1462041-6
1462041-6
TE Connectivity / AMP Brand
Signal Relay 12VDC 2A SPST-NO (( 10mm 6mm 5.65mm)) Through Hole Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 2A SPST-NO (( 10mm 6mm 5.65mm)) Through Hole Automotive
Search Keywords: 14620416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462041-6
-
Alias/AKA:IMB06CTS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,613
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$4.52
50
$4.09
100
$3.89
250
$3.67
500
$3.54
1,000
$3.40
3,000
$3.39
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments