- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1461400-1
1461400-1
TE Connectivity / AMP Brand
OJE-SH-105DM,000
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
OJE-SH-105DM,000
Product Highlights:
- OJE Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 14614001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1461400-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:56 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,392
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$1.164
300
$1.074
500
$1.063
1,000
$0.976
2,500
$0.966
5,000
$0.917
7,500
$0.913
10,000 +
$0.908
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments