- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1461247-3
1461247-3
TE Connectivity / AMP Brand
Power Relay 24VDC 8A SPST(18.2x10.2x14.9)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Description
+
Power Relay 24VDC 8A SPST(18.2x10.2x14.9)mm THT
Product Highlights:
- OJ Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 14612473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1461247-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:70(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
You may purchase all in-stock quantity of 43
Stock lot only:
43
Minimum Order Quantity:
100
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$1.6445
100
$1.4950
300
$1.3840
500
$1.3800
1,000
$1.3240
2,500
$1.2700
5,000
$0.9370
7,500
$0.9240
10,000 +
$0.7280
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments