- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1461077-2
1461077-2
TE Connectivity / AMP Brand
OJ-SS-105HM,000
Datasheet Accessories Notify Me
RoHS Non-Compliant
0 Packaging
Description
+
OJ-SS-105HM,000
Product Highlights:
- Relay Type = Miniature PCB Relay
- Relay Style = PCB
- OJ Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 10 Amps.
Search Keywords: 14610772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1461077-2
-
Alias/AKA:OJ-SS-105HM,000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:56 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151,531
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
100
$2.75
250
$2.74
500
$1.69
750
$1.34
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments