- Home ›
- All Products›
- 1456989-2
1456989-2
TE Connectivity / AMP Brand
2x8 Fem unsealed LP assy Key A w/CPA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2x8 Fem unsealed LP assy Key A w/CPA
Search Keywords: 14569892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1456989-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector Position Assurance Capable:Yes
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PA 66 GF
-
Contact Size:.64mm
-
Mating Tab Width:.025 in, .64 mm
-
Primary Locking Feature:Integrated in Housing
-
Primary Product Color:Black
-
Number of Positions:16
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:2
-
Contact Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/31/26