- Home ›
- All Products›
- 1456983-5
1456983-5
TE Connectivity / AMP Brand
1X4 Fem unsealed LP assy Key C
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1X4 Fem unsealed LP assy Key C
Search Keywords: 14569835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1456983-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Primary Locking Feature:Integrated in Housing
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Position Assurance Capable:Yes
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Number of Positions:4
-
Number of Rows:1
-
Operating Temperature (Max):100 °C, 212 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Sealable:No
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Mating Tab Width:.025 in, .64 mm
-
Connector System:Wire-to-Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
225
$1.249
450
$0.936
675
$0.874
900 +
$0.857
Click for Quote
Log in
to unlock special pricing