- Home ›
- All Products›
- 1456549-1
1456549-1
TE Connectivity / AMP Brand
HDR ASSY,26P RA, RXIT, KEY AE, w/POST
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HDR ASSY,26P RA, RXIT, KEY AE, w/POST
Search Keywords: 14565491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1456549-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Profile Height from PCB:.663 in, 16.86 mm
-
Number of Rows:2
-
Number of Positions:26
-
Mounting Holes:Without
-
PCB Mount Retention:With
-
PCB Mount Alignment:With
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Type:Package
-
Shielded:No
-
PCB Mount Retention Type:Solder Tail
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Packaging Quantity:31
-
Header Type:Fully Shrouded
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:With
-
Contact Type:Pin
-
Primary Product Color:Black
-
Mating Tab Thickness:.025 in, .64 mm
-
Connector Length:1.81 in, 45.98 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Right Angle
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin (Sn)
-
Mating Tab Width:.025 in, .64 mm
-
Connector Width:1.15 in, 29.2 mm
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
465
Order Increment:
31
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
465
$23.25
930
$11.88
1,395
$8.08
1,860 +
$7.92
Click for Quote
Log in
to unlock special pricing